
AS10308PS-R | |
|---|---|
DigiKey Part Number | AS10308PS-R-ND |
Manufacturer | |
Manufacturer Product Number | AS10308PS-R |
Description | SPEAKER 8OHM 15W TOP PORT 93DB |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 15 W 170 Hz ~ 15 kHz Top Round, Square Frame |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 170 Hz ~ 15 kHz | |
Frequency - Self Resonant | 170Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 93.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 15 W | |
Power - Max | 20 W | |
Port Location | Top | |
Shape | Round, Square Frame | |
Material - Cone | Paper | |
Material - Magnet | Ferrite | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 4.055" L x 4.055" W (103.00mm x 103.00mm) | |
Height - Seated (Max) | 1.772" (45.00mm) |


