
AS10004PS-WR-R | |
|---|---|
DigiKey Part Number | 668-1130-ND |
Manufacturer | |
Manufacturer Product Number | AS10004PS-WR-R |
Description | SPEAKER 4OHM 20W TOP PORT 86DB |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 20 W 90 Hz ~ 10 kHz Top Round, Square Frame |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 90 Hz ~ 10 kHz | |
Frequency - Self Resonant | 90Hz | |
Impedance | 4 Ohms | |
Efficiency - dBA | 86.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 20 W | |
Power - Max | 30 W | |
Port Location | Top | |
Shape | Round, Square Frame | |
Material - Cone | Paper, Coated | |
Material - Magnet | Ferrite | |
Ingress Protection | Water Resistant | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 4.134" L x 4.134" W (105.00mm x 105.00mm) | |
Height - Seated (Max) | 2.283" (58.00mm) |

