
AS09008PO-R | |
|---|---|
DigiKey Part Number | AS09008PO-R-ND |
Manufacturer | |
Manufacturer Product Number | AS09008PO-R |
Description | SPEAKER 8OHM 5W TOP PORT 88DB |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 5 W 180 Hz ~ 15 kHz Top Oval, Rectangular Frame |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 180 Hz ~ 15 kHz | |
Frequency - Self Resonant | 180Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 88.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 5 W | |
Power - Max | 7 W | |
Port Location | Top | |
Shape | Oval, Rectangular Frame | |
Material - Cone | Paper | |
Material - Magnet | Ferrite | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 3.543" L x 1.969" W (90.00mm x 50.00mm) | |
Height - Seated (Max) | 1.890" (48.00mm) |

