
AS07708PS-3-R | |
|---|---|
DigiKey Part Number | AS07708PS-3-R-ND |
Manufacturer | |
Manufacturer Product Number | AS07708PS-3-R |
Description | SPEAKER 8OHM 10W TOP PORT 88DB |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 10 W 120 Hz ~ 17 kHz Top Round, Square Frame |
Category | Efficiency - Testing 1W/1M |
Manufacturer PUI Audio, Inc. | Efficiency - Type Sound Pressure Level (SPL) |
Series | Power - Rated 10 W |
Packaging Bulk | Power - Max 15 W |
Part Status Obsolete | Port Location Top |
Technology Magnetic | Shape Round, Square Frame |
Type General Purpose | Material - Cone Paper |
Frequency Range 120 Hz ~ 17 kHz | Material - Magnet Ferrite |
Frequency - Self Resonant 120Hz | Termination Solder Eyelet(s) |
Impedance 8 Ohms | Size / Dimension 2.953" L x 2.953" W (75.00mm x 75.00mm) |
Efficiency - dBA 88.00 | Height - Seated (Max) 1.732" (44.00mm) |

