AS07708PS-2-WR-R is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


PUI Audio, Inc.
In Stock: 0
Unit Price: 5,65000 €
Datasheet
8 Ohms General Purpose Speaker 4 W 250 Hz ~ 10 kHz Top Round, Square Frame
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Ohms General Purpose Speaker 4 W 250 Hz ~ 10 kHz Top Round, Square Frame
Waterproof Speakers and Microphones from PUI Audio

AS07708PS-2-WR-R

DigiKey Part Number
668-1126-ND
Manufacturer
Manufacturer Product Number
AS07708PS-2-WR-R
Description
SPEAKER 8OHM 4W TOP PORT 90DB
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 4 W 250 Hz ~ 10 kHz Top Round, Square Frame
Datasheet
 Datasheet
EDA/CAD Models
AS07708PS-2-WR-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
PUI Audio, Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Technology
Magnetic
Type
General Purpose
Frequency Range
250 Hz ~ 10 kHz
Frequency - Self Resonant
250Hz
Impedance
8 Ohms
Efficiency - dBA
90.00
Efficiency - Testing
1W/500mm
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
4 W
Power - Max
8 W
Port Location
Top
Shape
Round, Square Frame
Material - Cone
Paper, Coated
Material - Magnet
Ferrite
Ingress Protection
Water Resistant
Ratings
-
Termination
Solder Eyelet(s)
Size / Dimension
3.032" L x 3.032" W (77.00mm x 77.00mm)
Height - Seated (Max)
1.102" (28.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes