AS07708PS-2-R is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


PUI Audio, Inc.
In Stock: 0
Unit Price: 4,99000 €
Datasheet
8 Ohms General Purpose Speaker 4 W 250 Hz ~ 10 kHz Top Round, Square Frame
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS07708PS-2-R

DigiKey Part Number
668-1300-ND
Manufacturer
Manufacturer Product Number
AS07708PS-2-R
Description
SPEAKER 8OHM 4W TOP PORT 90DB
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 4 W 250 Hz ~ 10 kHz Top Round, Square Frame
Datasheet
 Datasheet
EDA/CAD Models
AS07708PS-2-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Efficiency - Testing
1W/500mm
Manufacturer
PUI Audio, Inc.
Efficiency - Type
Sound Pressure Level (SPL)
Series
Power - Rated
4 W
Packaging
Bulk
Power - Max
8 W
Part Status
Obsolete
Port Location
Top
Technology
Magnetic
Shape
Round, Square Frame
Type
General Purpose
Material - Cone
Paper
Frequency Range
250 Hz ~ 10 kHz
Material - Magnet
Ferrite
Frequency - Self Resonant
250Hz
Termination
Solder Eyelet(s)
Impedance
8 Ohms
Size / Dimension
3.032" L x 3.032" W (77.00mm x 77.00mm)
Efficiency - dBA
90.00
Height - Seated (Max)
1.063" (27.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AS07708PS-7-RPUI Audio, Inc.0668-AS07708PS-7-R-ND4,99000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes