Direct

AS07108PO | |
|---|---|
DigiKey Part Number | AS07108PO-ND |
Manufacturer | |
Manufacturer Product Number | AS07108PO |
Description | SPEAKER 8OHM 3W TOP PORT 86DB |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 3 W 100 Hz ~ 20 kHz Top Oval, Rectangular Frame |
Category | Efficiency - Testing 1W/500mm |
Manufacturer PUI Audio, Inc. | Efficiency - Type Sound Pressure Level (SPL) |
Series | Power - Rated 3 W |
Packaging Tray | Power - Max 5 W |
Part Status Obsolete | Port Location Top |
Technology Magnetic | Shape Oval, Rectangular Frame |
Type General Purpose | Material - Cone Paper |
Frequency Range 100 Hz ~ 20 kHz | Material - Magnet Nd-Fe-B |
Frequency - Self Resonant 250Hz | Termination Solder Eyelet(s) |
Impedance 8 Ohms | Size / Dimension 2.795" L x 1.614" W (71.00mm x 41.00mm) |
Efficiency - dBA 86.00 | Height - Seated (Max) 0.984" (25.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS07108PO-R | PUI Audio, Inc. | 1.988 | 668-1371-ND | 4,73000 € | Direct |


