Similar

AS07108PO-2-WR-R | |
|---|---|
DigiKey Part Number | AS07108PO-2-WR-R-ND |
Manufacturer | |
Manufacturer Product Number | AS07108PO-2-WR-R |
Description | SPEAKER 8OHM 4W TOP PORT 85DB |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 4 W 350 Hz ~ 20 kHz Top Oval, Rectangular Frame |
Category | Efficiency - Type Sound Pressure Level (SPL) |
Manufacturer PUI Audio, Inc. | Power - Rated 4 W |
Series | Power - Max 6 W |
Packaging Bulk | Port Location Top |
Part Status Obsolete | Shape Oval, Rectangular Frame |
Technology Magnetic | Material - Cone Paper, Coated |
Type General Purpose | Material - Magnet Nd-Fe-B |
Frequency Range 350 Hz ~ 20 kHz | Ingress Protection Water Resistant |
Frequency - Self Resonant 350Hz | Termination Solder Eyelet(s) |
Impedance 8 Ohms | Size / Dimension 2.795" L x 1.614" W (71.00mm x 41.00mm) |
Efficiency - dBA 85.00 | Height - Seated (Max) 1.102" (28.00mm) |
Efficiency - Testing 1W/1M |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS07104PO-WR-R | PUI Audio, Inc. | 3.709 | 668-1124-ND | 5,33000 € | Similar |


