
AS07008PS-WR-R | |
|---|---|
DigiKey Part Number | 668-1123-ND |
Manufacturer | |
Manufacturer Product Number | AS07008PS-WR-R |
Description | SPEAKER 8OHM 2W TOP PORT 86DB |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 2 W 300 Hz ~ 20 kHz Top Round, Square Frame |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 300 Hz ~ 20 kHz | |
Frequency - Self Resonant | 300Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 86.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 2 W | |
Power - Max | 4 W | |
Port Location | Top | |
Shape | Round, Square Frame | |
Material - Cone | Paper, Coated | |
Material - Magnet | Ferrite | |
Ingress Protection | Water Resistant | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 2.756" L x 2.756" W (70.00mm x 70.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) |

