
AS07008PO-4-R | |
|---|---|
DigiKey Part Number | 668-AS07008PO-4-R-ND |
Manufacturer | |
Manufacturer Product Number | AS07008PO-4-R |
Description | SPEAKER 8OHM 2W TOP PORT 85DB |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 2 W 200 Hz ~ 20 kHz Top Oval, Rectangular Frame |
Datasheet | Datasheet |
EDA/CAD Models | AS07008PO-4-R Models |
Category | Efficiency - Type Sound Pressure Level (SPL) |
Manufacturer PUI Audio, Inc. | Power - Rated 2 W |
Series | Power - Max 5 W |
Packaging Bulk | Port Location Top |
Part Status Active | Shape Oval, Rectangular Frame |
Technology Magnetic | Material - Cone Paper |
Type General Purpose | Material - Magnet Nd-Fe-B |
Frequency Range 200 Hz ~ 20 kHz | Termination Solder Eyelet(s) |
Frequency - Self Resonant 450Hz | Size / Dimension 2.756" L x 1.181" W (70.00mm x 30.00mm) |
Impedance 8 Ohms | Height - Seated (Max) 0.906" (23.00mm) |
Efficiency - dBA 85.00 | Operating Temperature -30°C ~ 60°C |
Efficiency - Testing 1W/500mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,16000 € | 4,16 € |
| 10 | 3,27800 € | 32,78 € |
| 25 | 2,98720 € | 74,68 € |
| Unit Price without VAT: | 4,16000 € |
|---|---|
| Unit Price with VAT: | 4,95040 € |

