


AS07004PO-WR-R | |
|---|---|
DigiKey Part Number | 668-1122-ND |
Manufacturer | |
Manufacturer Product Number | AS07004PO-WR-R |
Description | SPEAKER 4OHM 2W TOP PORT 86DB |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 2 W 100 Hz ~ 20 kHz Top Oval, Rectangular Frame |
Datasheet | Datasheet |
EDA/CAD Models | AS07004PO-WR-R Models |
Category | Efficiency - Type Sound Pressure Level (SPL) |
Manufacturer PUI Audio, Inc. | Power - Rated 2 W |
Series | Power - Max 5 W |
Packaging Bulk | Port Location Top |
Part Status Active | Shape Oval, Rectangular Frame |
Technology Magnetic | Material - Cone Paper, Coated |
Type General Purpose | Material - Magnet Nd-Fe-B |
Frequency Range 100 Hz ~ 20 kHz | Ingress Protection Water Resistant |
Frequency - Self Resonant 300Hz | Termination Solder Eyelet(s) |
Impedance 4 Ohms | Size / Dimension 2.756" L x 1.201" W (70.00mm x 30.50mm) |
Efficiency - dBA 86.00 | Height - Seated (Max) 0.945" (24.00mm) |
Efficiency - Testing 1W/500mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,29000 € | 5,29 € |
| 10 | 4,05100 € | 40,51 € |
| 25 | 3,66080 € | 91,52 € |
| 50 | 3,39560 € | 169,78 € |
| 100 | 3,15400 € | 315,40 € |
| 250 | 2,86632 € | 716,58 € |
| 500 | 2,67018 € | 1.335,09 € |
| 1.000 | 2,49050 € | 2.490,50 € |
| Unit Price without VAT: | 5,29000 € |
|---|---|
| Unit Price with VAT: | 6,29510 € |

