Direct

AS06608PS | |
|---|---|
DigiKey Part Number | AS06608PS-ND |
Manufacturer | |
Manufacturer Product Number | AS06608PS |
Description | SPEAKER 8OHM 4W TOP PORT 95DB |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 4 W 230 Hz ~ 12 kHz Top Round, Square Frame |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 230 Hz ~ 12 kHz | |
Frequency - Self Resonant | 230Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 95.00 | |
Efficiency - Testing | 1W/500mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 4 W | |
Power - Max | 5 W | |
Port Location | Top | |
Shape | Round, Square Frame | |
Material - Cone | Paper | |
Material - Magnet | Ferrite | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 2.610" L x 2.610" W (66.30mm x 66.30mm) | |
Height - Seated (Max) | 1.142" (29.00mm) |


