Direct

AS06608MR | |
|---|---|
DigiKey Part Number | AS06608MR-ND |
Manufacturer | |
Manufacturer Product Number | AS06608MR |
Description | SPEAKER 8OHM 500MW TOP PORT 84DB |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 500 mW 380 Hz ~ 7.5 kHz Top Round |
Datasheet | Datasheet |
Category | Efficiency - Testing 1W/1M |
Manufacturer PUI Audio, Inc. | Efficiency - Type Sound Pressure Level (SPL) |
Series | Power - Rated 500 mW |
Packaging Tray | Power - Max 800 mW |
Part Status Obsolete | Port Location Top |
Technology Magnetic | Shape Round |
Type General Purpose | Material - Cone Polyester, Polyethylene Terephthalate (PET) |
Frequency Range 380 Hz ~ 7.5 kHz | Material - Magnet Ferrite |
Frequency - Self Resonant 380Hz | Termination Solder Eyelet(s) |
Impedance 8 Ohms | Size / Dimension 2.598" Dia (66.00mm) |
Efficiency - dBA 84.00 | Height - Seated (Max) 0.492" (12.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS06608MR-R | PUI Audio, Inc. | 373 | 668-1370-ND | 4,50000 € | Direct |


