
AS06608MR-LW152-R | |
|---|---|
DigiKey Part Number | 668-1443-ND |
Manufacturer | |
Manufacturer Product Number | AS06608MR-LW152-R |
Description | SPEAKER 8OHM 500MW TOP PORT 84DB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 500 mW 380 Hz ~ 7.5 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | AS06608MR-LW152-R Models |
Category | Efficiency - Type Sound Pressure Level (SPL) |
Manufacturer PUI Audio, Inc. | Power - Rated 500 mW |
Series | Power - Max 1 W |
Packaging Bulk | Port Location Top |
Part Status Active | Shape Round |
Technology Magnetic | Material - Cone Polyester, Polyethylene Terephthalate (PET) |
Type General Purpose | Material - Magnet Nd-Fe-B |
Frequency Range 380 Hz ~ 7.5 kHz | Ratings IEC 60601-1-8 |
Frequency - Self Resonant 380Hz | Termination Wire Leads |
Impedance 8 Ohms | Size / Dimension 2.598" Dia (66.00mm) |
Efficiency - dBA 84.00 | Height - Seated (Max) 0.484" (12.30mm) |
Efficiency - Testing 1W/1M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.880 | 2,62544 € | 7.561,27 € |
| Unit Price without VAT: | 2,62544 € |
|---|---|
| Unit Price with VAT: | 3,12427 € |











