
AS06508MS-R | |
|---|---|
DigiKey Part Number | AS06508MS-R-ND |
Manufacturer | |
Manufacturer Product Number | AS06508MS-R |
Description | SPEAKER 8OHM 2W TOP PORT 88DB |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 2 W 400 Hz ~ 13 kHz Top Round, Square Frame |
Category | Efficiency - Testing 1W/1M |
Manufacturer PUI Audio, Inc. | Efficiency - Type Sound Pressure Level (SPL) |
Series | Power - Rated 2 W |
Packaging Bulk | Power - Max 4 W |
Part Status Obsolete | Port Location Top |
Technology Magnetic | Shape Round, Square Frame |
Type General Purpose | Material - Cone Polyester, Polyethylene Terephthalate (PET) |
Frequency Range 400 Hz ~ 13 kHz | Material - Magnet Ferrite |
Frequency - Self Resonant 400Hz | Termination Solder Eyelet(s) |
Impedance 8 Ohms | Size / Dimension 2.539" L x 2.539" W (64.50mm x 64.50mm) |
Efficiency - dBA 88.00 | Height - Seated (Max) 1.220" (31.00mm) |

