
AS05708PR-4-R | |
|---|---|
DigiKey Part Number | AS05708PR-4-R-ND |
Manufacturer | |
Manufacturer Product Number | AS05708PR-4-R |
Description | SPEAKER 8OHM 1W TOP PORT 86DB |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 1 W 200 Hz ~ 12 kHz Top Round |
Category | Efficiency - Testing 1W/1M |
Manufacturer PUI Audio, Inc. | Efficiency - Type Sound Pressure Level (SPL) |
Series | Power - Rated 1 W |
Packaging Bulk | Power - Max 2 W |
Part Status Obsolete | Port Location Top |
Technology Magnetic | Shape Round |
Type General Purpose | Material - Cone Paper |
Frequency Range 200 Hz ~ 12 kHz | Material - Magnet Ferrite |
Frequency - Self Resonant 200Hz | Termination Solder Eyelet(s) |
Impedance 8 Ohms | Size / Dimension 2.244" Dia (57.00mm) |
Efficiency - dBA 86.00 | Height - Seated (Max) 0.866" (22.00mm) |

