Similar

AS05708PR-2-R | |
|---|---|
DigiKey Part Number | AS05708PR-2-R-ND |
Manufacturer | |
Manufacturer Product Number | AS05708PR-2-R |
Description | SPEAKER 8OHM 1W TOP PORT 88DB |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 1 W 350 Hz ~ 8 kHz Top Round |
Category | Efficiency - Testing 1W/500mm |
Manufacturer PUI Audio, Inc. | Efficiency - Type Sound Pressure Level (SPL) |
Series | Power - Rated 1 W |
Packaging Bulk | Power - Max 1.5 W |
Part Status Obsolete | Port Location Top |
Technology Magnetic | Shape Round |
Type General Purpose | Material - Cone Paper |
Frequency Range 350 Hz ~ 8 kHz | Material - Magnet Ferrite |
Frequency - Self Resonant 350Hz | Termination Solder Eyelet(s) |
Impedance 8 Ohms | Size / Dimension 2.244" Dia (57.00mm) |
Efficiency - dBA 88.00 | Height - Seated (Max) 0.512" (13.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PSR-57N08A01-AQ | Mallory Sonalert Products Inc. | 338 | 458-1136-ND | 2,66000 € | Similar |


