Similar

AS05008PS-R | |
|---|---|
DigiKey Part Number | AS05008PS-R-ND |
Manufacturer | |
Manufacturer Product Number | AS05008PS-R |
Description | SPEAKER 8OHM 250MW TOP PORT 88DB |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 250 mW 550 Hz ~ 3.5 kHz Top Round, Square Frame |
Datasheet | Datasheet |
Category | Efficiency - Testing 1W/1M |
Manufacturer PUI Audio, Inc. | Efficiency - Type Sound Pressure Level (SPL) |
Series | Power - Rated 250 mW |
Packaging Tray | Power - Max 500 mW |
Part Status Obsolete | Port Location Top |
Technology Magnetic | Shape Round, Square Frame |
Type General Purpose | Material - Cone Paper |
Frequency Range 550 Hz ~ 3.5 kHz | Material - Magnet N35 |
Frequency - Self Resonant 550Hz | Termination Solder Eyelet(s) |
Impedance 8 Ohms | Size / Dimension 1.969" L x 1.969" W (50.00mm x 50.00mm) |
Efficiency - dBA 88.00 | Height - Seated (Max) 0.661" (16.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS05008PR-2-R | PUI Audio, Inc. | 174 | 668-1366-ND | 3,99000 € | Similar |


