8 Ohms General Purpose Speaker 1 W 550 Hz ~ 5 kHz Top Round
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS05008PR-A-R

DigiKey Part Number
668-1368-ND
Manufacturer
Manufacturer Product Number
AS05008PR-A-R
Description
SPEAKER 8OHM 1W TOP PORT 84DB
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 1 W 550 Hz ~ 5 kHz Top Round
Datasheet
 Datasheet
EDA/CAD Models
AS05008PR-A-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Efficiency - Testing
1W/1M
Manufacturer
PUI Audio, Inc.
Efficiency - Type
Sound Pressure Level (SPL)
Series
Power - Rated
1 W
Packaging
Tray
Power - Max
1.5 W
Part Status
Active
Port Location
Top
Technology
Magnetic
Shape
Round
Type
General Purpose
Material - Cone
Paper
Frequency Range
550 Hz ~ 5 kHz
Material - Magnet
Nd-Fe-B
Frequency - Self Resonant
550Hz
Termination
Solder Eyelet(s)
Impedance
8 Ohms
Size / Dimension
1.969" Dia (50.00mm)
Efficiency - dBA
84.00
Height - Seated (Max)
0.472" (12.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 499
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
13,99000 €3,99 €
103,05300 €30,53 €
252,75600 €68,90 €
502,55500 €127,75 €
1002,37170 €237,17 €
2502,15376 €538,44 €
5002,00518 €1.002,59 €
1.0001,86918 €1.869,18 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,99000 €
Unit Price with VAT:4,74810 €