8 Ohms General Purpose Speaker 400 mW 500 Hz ~ 5 kHz Top Round
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS05008PR-6-R

DigiKey Part Number
668-1367-ND
Manufacturer
Manufacturer Product Number
AS05008PR-6-R
Description
SPEAKER 8OHM 400MW TOP PORT 85DB
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 400 mW 500 Hz ~ 5 kHz Top Round
Datasheet
 Datasheet
EDA/CAD Models
AS05008PR-6-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
PUI Audio, Inc.
Series
Packaging
Tray
Part Status
Active
Technology
Magnetic
Type
General Purpose
Frequency Range
500 Hz ~ 5 kHz
Frequency - Self Resonant
500Hz
Impedance
8 Ohms
Efficiency - dBA
85.00
Efficiency - Testing
1W/1M
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
400 mW
Power - Max
700 mW
Port Location
Top
Shape
Round
Material - Cone
Paper
Material - Magnet
N35
Ingress Protection
-
Ratings
-
Termination
Solder Eyelet(s)
Size / Dimension
1.969" Dia (50.00mm)
Height - Seated (Max)
0.728" (18.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 85
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
14,44000 €4,44 €
103,39600 €33,96 €
402,91250 €116,50 €
802,70300 €216,24 €
1202,58908 €310,69 €
2802,36961 €663,49 €
5202,22373 €1.156,34 €
1.0002,08160 €2.081,60 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,44000 €
Unit Price with VAT:5,28360 €