
AS05008PR-3 | |
|---|---|
DigiKey Part Number | AS05008PR-3-ND |
Manufacturer | |
Manufacturer Product Number | AS05008PR-3 |
Description | SPEAKER 8OHM 1.5W TOP PORT 83DB |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 1.5 W 800 Hz ~ 5 kHz Top Round |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 800 Hz ~ 5 kHz | |
Frequency - Self Resonant | 800Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 83.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 1.5 W | |
Power - Max | 3 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Paper | |
Material - Magnet | Ferrite | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 1.969" Dia (50.00mm) | |
Height - Seated (Max) | 0.417" (10.60mm) |

