


AS04016MR-R | |
|---|---|
DigiKey Part Number | 668-AS04016MR-R-ND |
Manufacturer | |
Manufacturer Product Number | AS04016MR-R |
Description | SPEAKER 16OHM 1W TOP PORT 78DB |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 16 Ohms General Purpose Speaker 1 W 600 Hz ~ 5.2 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | AS04016MR-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 600 Hz ~ 5.2 kHz | |
Frequency - Self Resonant | 600Hz | |
Impedance | 16 Ohms | |
Efficiency - dBA | 78.00 | |
Efficiency - Testing | 100mW/500mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 1 W | |
Power - Max | 2 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 1.575" Dia (40.00mm) | |
Height - Seated (Max) | 0.417" (10.60mm) | |
Operating Temperature | -20°C ~ 60°C | |
Distortion Rating | 5% Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,15000 € | 4,15 € |
| 10 | 3,17200 € | 31,72 € |
| 25 | 2,86360 € | 71,59 € |
| 50 | 2,65480 € | 132,74 € |
| 100 | 2,46450 € | 246,45 € |
| 250 | 2,23812 € | 559,53 € |
| 500 | 2,08384 € | 1.041,92 € |
| 1.000 | 1,94260 € | 1.942,60 € |
| Unit Price without VAT: | 4,15000 € |
|---|---|
| Unit Price with VAT: | 4,93850 € |

