
AS04016CO-WR-R | |
|---|---|
DigiKey Part Number | 668-AS04016CO-WR-R-ND |
Manufacturer | |
Manufacturer Product Number | AS04016CO-WR-R |
Description | 40X20MM SPEAKER 1.5W 16OHM 550HZ |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 16 Ohms General Purpose Speaker 1.5 W 550 Hz ~ 20 kHz Top Oval, Rectangular Frame |
Datasheet | Datasheet |
EDA/CAD Models | AS04016CO-WR-R Models |
Category | Efficiency - Type Sound Pressure Level (SPL) |
Manufacturer PUI Audio, Inc. | Power - Rated 1.5 W |
Series | Power - Max 3 W |
Packaging Tray | Port Location Top |
Part Status Active | Shape Oval, Rectangular Frame |
Technology Magnetic | Material - Cone Cloth |
Type General Purpose | Material - Magnet Nd-Fe-B |
Frequency Range 550 Hz ~ 20 kHz | Termination Solder Eyelet(s) |
Frequency - Self Resonant 550Hz | Size / Dimension 1.575" L x 0.787" W (40.00mm x 20.00mm) |
Impedance 16 Ohms | Height - Seated (Max) 0.315" (8.00mm) |
Efficiency - dBA 90.00 | Operating Temperature -20°C ~ 60°C |
Efficiency - Testing 100mW/100mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,95000 € | 4,95 € |
| 10 | 3,78900 € | 37,89 € |
| 25 | 3,42240 € | 85,56 € |
| 50 | 3,17420 € | 158,71 € |
| 100 | 2,94780 € | 294,78 € |
| 250 | 2,67844 € | 669,61 € |
| 500 | 2,49472 € | 1.247,36 € |
| 1.000 | 2,32649 € | 2.326,49 € |
| Unit Price without VAT: | 4,95000 € |
|---|---|
| Unit Price with VAT: | 5,89050 € |

