
AS04008PS-2-R | |
|---|---|
DigiKey Part Number | AS04008PS-2-R-ND |
Manufacturer | |
Manufacturer Product Number | AS04008PS-2-R |
Description | SPEAKER 8OHM 200MW TOP PORT 90DB |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 200 mW 530 Hz ~ 8 kHz Top Round, Square Frame |
Category | Efficiency - Testing 100mW/100mm |
Manufacturer PUI Audio, Inc. | Efficiency - Type Sound Pressure Level (SPL) |
Series | Power - Rated 200 mW |
Packaging Tray | Power - Max 400 mW |
Part Status Obsolete | Port Location Top |
Technology Magnetic | Shape Round, Square Frame |
Type General Purpose | Material - Cone Paper |
Frequency Range 530 Hz ~ 8 kHz | Material - Magnet Nd-Fe-B |
Frequency - Self Resonant 530Hz | Termination Solder Eyelet(s) |
Impedance 8 Ohms | Size / Dimension 1.594" L x 1.594" W (40.50mm x 40.50mm) |
Efficiency - dBA 90.00 | Height - Seated (Max) 0.657" (16.70mm) |

