Direct

AS04008PR-WR | |
|---|---|
DigiKey Part Number | AS04008PR-WR-ND |
Manufacturer | |
Manufacturer Product Number | AS04008PR-WR |
Description | SPEAKER 8OHM 500MW TOP PORT 94DB |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 500 mW 700 Hz ~ 4.8 kHz Top Round |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 700 Hz ~ 4.8 kHz | |
Frequency - Self Resonant | 700Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 94.00 | |
Efficiency - Testing | 500mW/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 500 mW | |
Power - Max | 800 mW | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Paper, Coated | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | Water Resistant | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 1.575" Dia (40.00mm) | |
Height - Seated (Max) | 0.256" (6.50mm) |


