
AS04008PO | |
|---|---|
DigiKey Part Number | AS04008PO-ND |
Manufacturer | |
Manufacturer Product Number | AS04008PO |
Description | SPEAKER 8OHM 1W TOP PORT 84DB |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 1 W 450 Hz ~ 20 kHz Top Oval, Rectangular Frame |
Datasheet | Datasheet |
Category | Efficiency - Testing 1W/500mm |
Manufacturer PUI Audio, Inc. | Efficiency - Type Sound Pressure Level (SPL) |
Series | Power - Rated 1 W |
Packaging Tray | Power - Max 2 W |
Part Status Obsolete | Port Location Top |
Technology Magnetic | Shape Oval, Rectangular Frame |
Type General Purpose | Material - Cone Paper |
Frequency Range 450 Hz ~ 20 kHz | Material - Magnet Nd-Fe-B |
Frequency - Self Resonant 450Hz | Termination Solder Eyelet(s) |
Impedance 8 Ohms | Size / Dimension 1.575" L x 1.114" W (40.00mm x 28.30mm) |
Efficiency - dBA 84.00 | Height - Seated (Max) 0.472" (12.00mm) |

