


AS04008PO-WR-R | |
|---|---|
DigiKey Part Number | AS04008PO-WR-R-ND |
Manufacturer | |
Manufacturer Product Number | AS04008PO-WR-R |
Description | SPEAKER 8OHM 2W TOP PORT 84DB |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 2 W 380 Hz ~ 20 kHz Top Oval, Rectangular Frame |
Datasheet | Datasheet |
EDA/CAD Models | AS04008PO-WR-R Models |
Category | Efficiency - Type Sound Pressure Level (SPL) |
Manufacturer PUI Audio, Inc. | Power - Rated 2 W |
Series | Power - Max 4 W |
Packaging Tray | Port Location Top |
Part Status Obsolete | Shape Oval, Rectangular Frame |
Technology Magnetic | Material - Cone Paper, Coated |
Type General Purpose | Material - Magnet Nd-Fe-B |
Frequency Range 380 Hz ~ 20 kHz | Ingress Protection Water Resistant |
Frequency - Self Resonant 380Hz | Termination Solder Eyelet(s) |
Impedance 8 Ohms | Size / Dimension 1.575" L x 1.114" W (40.00mm x 28.30mm) |
Efficiency - dBA 84.00 | Height - Seated (Max) 0.453" (11.50mm) |
Efficiency - Testing 1W/1M |

