Direct

AS04008PO-2-WR | |
|---|---|
DigiKey Part Number | AS04008PO-2-WR-ND |
Manufacturer | |
Manufacturer Product Number | AS04008PO-2-WR |
Description | SPEAKER 8OHM 1W TOP PORT 84DB |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 1 W 450 Hz ~ 20 kHz Top Oval, Rectangular Frame |
Datasheet | Datasheet |
Category | Efficiency - Type Sound Pressure Level (SPL) |
Manufacturer PUI Audio, Inc. | Power - Rated 1 W |
Series | Power - Max 2 W |
Packaging Tray | Port Location Top |
Part Status Obsolete | Shape Oval, Rectangular Frame |
Technology Magnetic | Material - Cone Paper, Coated |
Type General Purpose | Material - Magnet Nd-Fe-B |
Frequency Range 450 Hz ~ 20 kHz | Ingress Protection Water Resistant |
Frequency - Self Resonant 450Hz | Termination Solder Eyelet(s) |
Impedance 8 Ohms | Size / Dimension 1.575" L x 1.114" W (40.00mm x 28.30mm) |
Efficiency - dBA 84.00 | Height - Seated (Max) 0.453" (11.50mm) |
Efficiency - Testing 1W/1M |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS04008PO-2-WR-R | PUI Audio, Inc. | 72 | 668-1114-ND | 5,76000 € | Direct |


