AS04008MS-R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Same Sky (Formerly CUI Devices)
In Stock: 429
Unit Price: 6,75000 €
Datasheet
Image for AS04008MS-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS04008MS-R

DigiKey Part Number
AS04008MS-R-ND
Manufacturer
Manufacturer Product Number
AS04008MS-R
Description
SPEAKER 8OHM 400MW TOP PORT 90DB
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 400 mW 800 Hz ~ 5 kHz Top Round, Square Frame
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Efficiency - Testing
1W/1M
Manufacturer
PUI Audio, Inc.
Efficiency - Type
Sound Pressure Level (SPL)
Series
Power - Rated
400 mW
Packaging
Tray
Power - Max
500 mW
Part Status
Obsolete
Port Location
Top
Technology
Magnetic
Shape
Round, Square Frame
Type
General Purpose
Material - Cone
Polyester, Polyethylene Terephthalate (PET)
Frequency Range
800 Hz ~ 5 kHz
Material - Magnet
Nd-Fe-B
Frequency - Self Resonant
800Hz
Termination
Solder Eyelet(s)
Impedance
8 Ohms
Size / Dimension
1.594" L x 1.594" W (40.50mm x 40.50mm)
Efficiency - dBA
90.00
Height - Seated (Max)
0.618" (15.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0506MSame Sky (Formerly CUI Devices)429102-1185-ND6,75000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes