
AS04004PO-2-LWC102-2-R | |
|---|---|
DigiKey Part Number | AS04004PO-2-LWC102-2-R-ND |
Manufacturer | |
Manufacturer Product Number | AS04004PO-2-LWC102-2-R |
Description | SPEAKER 4OHM 3W TOP PORT 82DB |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 3 W 450 Hz ~ 20 kHz Top Round, Rectangular Frame |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 450 Hz ~ 20 kHz | |
Frequency - Self Resonant | 450Hz | |
Impedance | 4 Ohms | |
Efficiency - dBA | 82.00 | |
Efficiency - Testing | 1W/500mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 3 W | |
Power - Max | 4 W | |
Port Location | Top | |
Shape | Round, Rectangular Frame | |
Material - Cone | Paper | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Wire Leads | |
Size / Dimension | 1.575" L x 1.122" W (40.00mm x 28.50mm) | |
Height - Seated (Max) | 0.453" (11.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 3,28104 € | 16.405,20 € |
| Unit Price without VAT: | 3,28104 € |
|---|---|
| Unit Price with VAT: | 3,90444 € |

