
AS04004MR-N50-WP-2-R | |
|---|---|
DigiKey Part Number | AS04004MR-N50-WP-2-R-ND |
Manufacturer | |
Manufacturer Product Number | AS04004MR-N50-WP-2-R |
Description | SPEAKER 4OHM 5W TOP PORT 84DB |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 5 W 100 Hz ~ 20 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | AS04004MR-N50-WP-2-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 100 Hz ~ 20 kHz | |
Frequency - Self Resonant | 180Hz | |
Impedance | 4 Ohms | |
Efficiency - dBA | 84.00 | |
Efficiency - Testing | 1W/500mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 5 W | |
Power - Max | 6 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | - | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 1.575" Dia (40.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Operating Temperature | -30°C ~ 85°C | |
Distortion Rating | 5% Max @ 1kHz, 1W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,89000 € | 6,89 € |
| 10 | 5,29100 € | 52,91 € |
| 25 | 4,78440 € | 119,61 € |
| 50 | 4,44060 € | 222,03 € |
| 100 | 4,12690 € | 412,69 € |
| 250 | 3,75320 € | 938,30 € |
| 500 | 3,49820 € | 1.749,10 € |
| 1.000 | 3,35637 € | 3.356,37 € |
| Unit Price without VAT: | 6,89000 € |
|---|---|
| Unit Price with VAT: | 8,19910 € |







