
AS04004MR-N50-R | |
|---|---|
DigiKey Part Number | 668-1594-ND |
Manufacturer | |
Manufacturer Product Number | AS04004MR-N50-R |
Description | SPEAKER 4OHM 5W TOP PORT 84DB |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 5 W 100 Hz ~ 20 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | AS04004MR-N50-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 100 Hz ~ 20 kHz | |
Frequency - Self Resonant | 150Hz | |
Impedance | 4 Ohms | |
Efficiency - dBA | 84.00 | |
Efficiency - Testing | 1W/500mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 5 W | |
Power - Max | 6 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyethylenimine (PEI) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Quick Connect | |
Size / Dimension | 1.575" Dia (40.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,63000 € | 7,63 € |
| 10 | 5,86200 € | 58,62 € |
| 40 | 5,04125 € | 201,65 € |
| 80 | 4,68413 € | 374,73 € |
| 120 | 4,48983 € | 538,78 € |
| 280 | 4,11496 € | 1.152,19 € |
| 520 | 3,86554 € | 2.010,08 € |
| 1.000 | 3,76772 € | 3.767,72 € |
| Unit Price without VAT: | 7,63000 € |
|---|---|
| Unit Price with VAT: | 9,07970 € |


