4 Ohms General Purpose Speaker 1.5 W 200 Hz ~ 20 kHz Top Rectangular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS04004CO-2-R

DigiKey Part Number
668-AS04004CO-2-R-ND
Manufacturer
Manufacturer Product Number
AS04004CO-2-R
Description
SPEAKER 4OHM 1.5W TOP PORT 84DB
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
4 Ohms General Purpose Speaker 1.5 W 200 Hz ~ 20 kHz Top Rectangular
Datasheet
 Datasheet
EDA/CAD Models
AS04004CO-2-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Efficiency - Type
Sound Pressure Level (SPL)
Manufacturer
PUI Audio, Inc.
Power - Rated
1.5 W
Series
Power - Max
3 W
Packaging
Tray
Port Location
Top
Part Status
Active
Shape
Rectangular
Technology
Magnetic
Material - Cone
Cloth
Type
General Purpose
Material - Magnet
Nd-Fe-B
Frequency Range
200 Hz ~ 20 kHz
Termination
Solder Eyelet(s)
Frequency - Self Resonant
550Hz
Size / Dimension
1.575" L x 0.787" W (40.00mm x 20.00mm)
Impedance
4 Ohms
Height - Seated (Max)
0.315" (8.00mm)
Efficiency - dBA
84.00
Operating Temperature
-30°C ~ 60°C
Efficiency - Testing
1W/500mm
Distortion Rating
10% Max
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 371
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
12,88000 €2,88 €
102,19500 €21,95 €
251,97920 €49,48 €
501,83360 €91,68 €
1001,70060 €170,06 €
2501,54284 €385,71 €
5001,43542 €717,71 €
1.0001,33714 €1.337,14 €
5.0001,24222 €6.211,10 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,88000 €
Unit Price with VAT:3,42720 €