
AS03808PR-R | |
|---|---|
DigiKey Part Number | 668-1419-ND |
Manufacturer | |
Manufacturer Product Number | AS03808PR-R |
Description | SPEAKER 8OHM 100MW TOP PORT 89DB |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 100 mW 800 Hz ~ 5 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | AS03808PR-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 800 Hz ~ 5 kHz | |
Frequency - Self Resonant | 800Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 89.00 | |
Efficiency - Testing | 100mW/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 100 mW | |
Power - Max | 200 mW | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Paper | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 1.496" Dia (38.00mm) | |
Height - Seated (Max) | 0.362" (9.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,33000 € | 3,33 € |
| 10 | 2,53800 € | 25,38 € |
| 25 | 2,28960 € | 57,24 € |
| 50 | 2,12160 € | 106,08 € |
| 200 | 1,82880 € | 365,76 € |
| 400 | 1,70130 € | 680,52 € |
| 600 | 1,63182 € | 979,09 € |
| 1.000 | 1,54921 € | 1.549,21 € |
| 5.000 | 1,46302 € | 7.315,10 € |
| Unit Price without VAT: | 3,33000 € |
|---|---|
| Unit Price with VAT: | 3,96270 € |

