
AS03604MR-R | |
|---|---|
DigiKey Part Number | AS03604MR-R-ND |
Manufacturer | |
Manufacturer Product Number | AS03604MR-R |
Description | SPEAKER 4OHM 1W TOP PORT 83DB |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 1 W 600 Hz ~ 4.5 kHz Top Round |
Category | Efficiency - Testing 1W/500mm |
Manufacturer PUI Audio, Inc. | Efficiency - Type Sound Pressure Level (SPL) |
Series | Power - Rated 1 W |
Packaging Tray | Power - Max 1.5 W |
Part Status Obsolete | Port Location Top |
Technology Magnetic | Shape Round |
Type General Purpose | Material - Cone Polyester, Polyethylene Terephthalate (PET) |
Frequency Range 600 Hz ~ 4.5 kHz | Material - Magnet Nd-Fe-B |
Frequency - Self Resonant 600Hz | Termination Solder Pads |
Impedance 4 Ohms | Size / Dimension 1.417" Dia (36.00mm) |
Efficiency - dBA 83.00 | Height - Seated (Max) 0.157" (4.00mm) |

