
AS03604AR | |
|---|---|
DigiKey Part Number | 668-AS03604AR-ND |
Manufacturer | |
Manufacturer Product Number | AS03604AR |
Description | SPEAKER 36MM 3W 4OHM 180HZ 104DB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 3 W 180 Hz ~ 20 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | AS03604AR Models |
Category | Efficiency - Type Sensitivity |
Manufacturer PUI Audio, Inc. | Power - Rated 3 W |
Series | Power - Max 4 W |
Packaging Bulk | Port Location Top |
Part Status Active | Shape Round |
Technology Magnetic | Material - Cone Aluminum (AI) |
Type General Purpose | Material - Magnet Nd-Fe-B |
Frequency Range 180 Hz ~ 20 kHz | Termination None |
Frequency - Self Resonant 180Hz | Size / Dimension 1.417" Dia (36.00mm) |
Impedance 4 Ohms | Height - Seated (Max) 0.358" (9.10mm) |
Efficiency - dBA 88.00 | Operating Temperature -25°C ~ 50°C |
Efficiency - Testing 1W/500mm | Distortion Rating 5% @ 230Hz, 3W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,43000 € | 9,43 € |
| 10 | 7,26500 € | 72,65 € |
| 25 | 6,57520 € | 164,38 € |
| 56 | 6,03446 € | 337,93 € |
| 112 | 5,61313 € | 628,67 € |
| 280 | 5,11075 € | 1.431,01 € |
| 504 | 4,81784 € | 2.428,19 € |
| 1.008 | 4,80193 € | 4.840,35 € |
| Unit Price without VAT: | 9,43000 € |
|---|---|
| Unit Price with VAT: | 11,22170 € |


