4 Ohms General Purpose Speaker 1 W 600 Hz ~ 20 kHz Top Rectangular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Ohms General Purpose Speaker 1 W 600 Hz ~ 20 kHz Top Rectangular
Mobile Speaker Series

AS03504CO-2-R

DigiKey Part Number
668-AS03504CO-2-R-ND
Manufacturer
Manufacturer Product Number
AS03504CO-2-R
Description
SPEAKER 4OHM 1W TOP PORT 83DB
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
4 Ohms General Purpose Speaker 1 W 600 Hz ~ 20 kHz Top Rectangular
Datasheet
 Datasheet
EDA/CAD Models
AS03504CO-2-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Efficiency - Type
Sound Pressure Level (SPL)
Manufacturer
PUI Audio, Inc.
Power - Rated
1 W
Series
Power - Max
2 W
Packaging
Tray
Port Location
Top
Part Status
Active
Shape
Rectangular
Technology
Magnetic
Material - Cone
Cloth
Type
General Purpose
Material - Magnet
Nd-Fe-B
Frequency Range
600 Hz ~ 20 kHz
Termination
Solder Pads
Frequency - Self Resonant
600Hz
Size / Dimension
1.386" L x 0.638" W (35.20mm x 16.20mm)
Impedance
4 Ohms
Height - Seated (Max)
0.228" (5.80mm)
Efficiency - dBA
83.00
Operating Temperature
-20°C ~ 60°C
Efficiency - Testing
1W/500mm
Distortion Rating
10% Max
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
13,05000 €3,05 €
102,32600 €23,26 €
252,09840 €52,46 €
501,94380 €97,19 €
1001,80320 €180,32 €
2501,63628 €409,07 €
5001,52252 €761,26 €
1.0001,41847 €1.418,47 €
5.0001,32797 €6.639,85 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,05000 €
Unit Price with VAT:3,62950 €