
AS02850MR-R | |
|---|---|
DigiKey Part Number | 668-AS02850MR-R-ND |
Manufacturer | |
Manufacturer Product Number | AS02850MR-R |
Description | SPEAKR 50OHM 500MW TOP PORT 92DB |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms General Purpose Speaker 500 mW 950 Hz ~ 7 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | AS02850MR-R Models |
Category | Efficiency - Type Sound Pressure Level (SPL) |
Manufacturer PUI Audio, Inc. | Power - Rated 500 mW |
Series | Power - Max 1 W |
Packaging Tray | Port Location Top |
Part Status Active | Shape Round |
Technology Magnetic | Material - Cone Polyester, Polyethylene Terephthalate (PET) |
Type General Purpose | Material - Magnet Nd-Fe-B |
Frequency Range 950 Hz ~ 7 kHz | Termination Solder Pads |
Frequency - Self Resonant 950Hz | Size / Dimension 1.102" Dia (28.00mm) |
Impedance 50 Ohms | Height - Seated (Max) 0.220" (5.60mm) |
Efficiency - dBA 92.00 | Operating Temperature -20°C ~ 60°C |
Efficiency - Testing 100mW/100mm | Distortion Rating 5% Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,37000 € | 2,37 € |
| 10 | 1,80600 € | 18,06 € |
| 25 | 1,62720 € | 40,68 € |
| 50 | 1,50660 € | 75,33 € |
| 100 | 1,39690 € | 139,69 € |
| 250 | 1,26660 € | 316,65 € |
| 500 | 1,17792 € | 588,96 € |
| 1.000 | 1,09683 € | 1.096,83 € |
| 5.000 | 0,99591 € | 4.979,55 € |
| Unit Price without VAT: | 2,37000 € |
|---|---|
| Unit Price with VAT: | 2,82030 € |

