
AS02804MR-R | |
|---|---|
DigiKey Part Number | AS02804MR-R-ND |
Manufacturer | |
Manufacturer Product Number | AS02804MR-R |
Description | SPEAKER 4OHM 300MW TOP PORT 92DB |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 300 mW 700 Hz ~ 7 kHz Top Round |
Category | Efficiency - Testing 100mW/100mm |
Manufacturer PUI Audio, Inc. | Efficiency - Type Sound Pressure Level (SPL) |
Series | Power - Rated 300 mW |
Packaging Tray | Power - Max 500 mW |
Part Status Obsolete | Port Location Top |
Technology Magnetic | Shape Round |
Type General Purpose | Material - Cone Polyester, Polyethylene Terephthalate (PET) |
Frequency Range 700 Hz ~ 7 kHz | Material - Magnet Nd-Fe-B |
Frequency - Self Resonant 700Hz | Termination Solder Pads |
Impedance 4 Ohms | Size / Dimension 1.102" Dia (28.00mm) |
Efficiency - dBA 92.00 | Height - Seated (Max) 0.173" (4.40mm) |

