Direct

AS02708CO | |
|---|---|
DigiKey Part Number | AS02708CO-ND |
Manufacturer | |
Manufacturer Product Number | AS02708CO |
Description | SPEAKER 8OHM 1W TOP PORT 80DB |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 1 W 250 Hz ~ 20 kHz Top Oval, Rectangular Frame |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 250 Hz ~ 20 kHz | |
Frequency - Self Resonant | 750Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 80.00 | |
Efficiency - Testing | 1W/500mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 1 W | |
Power - Max | 3 W | |
Port Location | Top | |
Shape | Oval, Rectangular Frame | |
Material - Cone | Cloth | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 1.063" L x 0.787" W (27.00mm x 20.00mm) | |
Height - Seated (Max) | 0.236" (6.00mm) |


