
AS02008MR-HT-R | |
|---|---|
DigiKey Part Number | 668-AS02008MR-HT-R-ND |
Manufacturer | |
Manufacturer Product Number | AS02008MR-HT-R |
Description | SPEAKER 8OHM 500MW TOP PORT 87DB |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 500 mW 800 Hz ~ 10 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | AS02008MR-HT-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 800 Hz ~ 10 kHz | |
Frequency - Self Resonant | 800Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 87.00 | |
Efficiency - Testing | 100mW/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 500 mW | |
Power - Max | 800 mW | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.787" Dia (20.00mm) | |
Height - Seated (Max) | 0.130" (3.30mm) | |
Operating Temperature | -40°C ~ 85°C | |
Distortion Rating | 5% Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 € | 2,50 € |
| 10 | 1,90000 € | 19,00 € |
| 25 | 1,71240 € | 42,81 € |
| 50 | 1,58560 € | 79,28 € |
| 100 | 1,47020 € | 147,02 € |
| 300 | 1,30790 € | 392,37 € |
| 500 | 1,24004 € | 620,02 € |
| 1.000 | 1,15478 € | 1.154,78 € |
| 5.000 | 1,05424 € | 5.271,20 € |
| Unit Price without VAT: | 2,50000 € |
|---|---|
| Unit Price with VAT: | 2,97500 € |

