
AS02008MR-7 | |
|---|---|
DigiKey Part Number | 668-AS02008MR-7-ND |
Manufacturer | |
Manufacturer Product Number | AS02008MR-7 |
Description | SPEAKER 20MM 0.3W 8OHM 580HZ 95D |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 300 mW 350 Hz ~ 6 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | AS02008MR-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 350 Hz ~ 6 kHz | |
Frequency - Self Resonant | 580Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 71.00 | |
Efficiency - Testing | 300mW/500mm | |
Efficiency - Type | Sensitivity | |
Power - Rated | 300 mW | |
Power - Max | 500 mW | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyethylene Terephthalate (PET) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | None | |
Size / Dimension | 0.787" Dia (20.00mm) | |
Height - Seated (Max) | 0.104" (2.65mm) | |
Operating Temperature | -25°C ~ 50°C | |
Distortion Rating | 5% @ 1kHz, 300mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,40000 € | 2,40 € |
| 10 | 1,88500 € | 18,85 € |
| 25 | 1,71640 € | 42,91 € |
| 50 | 1,60020 € | 80,01 € |
| 100 | 1,49340 € | 149,34 € |
| 300 | 1,34070 € | 402,21 € |
| 500 | 1,27600 € | 638,00 € |
| 1.000 | 1,19405 € | 1.194,05 € |
| 5.000 | 1,17679 € | 5.883,95 € |
| Unit Price without VAT: | 2,40000 € |
|---|---|
| Unit Price with VAT: | 2,85600 € |

