8 Ohms General Purpose Speaker 300 mW 750 Hz ~ 5 kHz Top Round
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS01708MR-SC-2-R

DigiKey Part Number
668-1527-ND
Manufacturer
Manufacturer Product Number
AS01708MR-SC-2-R
Description
SPEAKER 8OHM 300MW TOP PORT 88DB
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 300 mW 750 Hz ~ 5 kHz Top Round
Datasheet
 Datasheet
EDA/CAD Models
AS01708MR-SC-2-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Efficiency - Testing
100mW/100mm
Manufacturer
PUI Audio, Inc.
Efficiency - Type
Sound Pressure Level (SPL)
Series
Power - Rated
300 mW
Packaging
Tray
Power - Max
500 mW
Part Status
Active
Port Location
Top
Technology
Magnetic
Shape
Round
Type
General Purpose
Material - Cone
Polyester, Polyethylene Terephthalate (PET)
Frequency Range
750 Hz ~ 5 kHz
Material - Magnet
Nd-Fe-B
Frequency - Self Resonant
750Hz
Termination
Spring Type
Impedance
8 Ohms
Size / Dimension
0.669" Dia (17.00mm)
Efficiency - dBA
88.00
Height - Seated (Max)
0.173" (4.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
14,21000 €4,21 €
103,22100 €32,21 €
252,90840 €72,71 €
502,69640 €134,82 €
1002,50330 €250,33 €
3002,23090 €669,27 €
5002,11686 €1.058,43 €
1.0001,97345 €1.973,45 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,21000 €
Unit Price with VAT:5,00990 €