
AS01550MR-2-R | |
|---|---|
DigiKey Part Number | 668-AS01550MR-2-R-ND |
Manufacturer | |
Manufacturer Product Number | AS01550MR-2-R |
Description | SPEAKR 50OHM 300MW TOP PORT 86DB |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms General Purpose Speaker 300 mW 800 Hz ~ 20 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | AS01550MR-2-R Models |
Category | Efficiency - Type Sound Pressure Level (SPL) |
Manufacturer PUI Audio, Inc. | Power - Rated 300 mW |
Series | Power - Max 500 mW |
Packaging Tray | Port Location Top |
Part Status Active | Shape Round |
Technology Magnetic | Material - Cone Polyester, Polyethylene Terephthalate (PET) |
Type General Purpose | Material - Magnet Nd-Fe-B |
Frequency Range 800 Hz ~ 20 kHz | Termination Solder Pads |
Frequency - Self Resonant 850Hz | Size / Dimension 0.591" Dia (15.00mm) |
Impedance 50 Ohms | Height - Seated (Max) 0.146" (3.70mm) |
Efficiency - dBA 86.00 | Operating Temperature -30°C ~ 70°C |
Efficiency - Testing 100mW/100mm | Distortion Rating 10% Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,37000 € | 2,37 € |
| 10 | 1,80600 € | 18,06 € |
| 25 | 1,62720 € | 40,68 € |
| 50 | 1,50660 € | 75,33 € |
| 100 | 1,39690 € | 139,69 € |
| 300 | 1,24250 € | 372,75 € |
| 500 | 1,17792 € | 588,96 € |
| 1.000 | 1,09683 € | 1.096,83 € |
| 5.000 | 0,99591 € | 4.979,55 € |
| Unit Price without VAT: | 2,37000 € |
|---|---|
| Unit Price with VAT: | 2,82030 € |

