



AS01506MS-SP15-WP-R | |
|---|---|
DigiKey Part Number | 668-1611-ND |
Manufacturer | |
Manufacturer Product Number | AS01506MS-SP15-WP-R |
Description | SPEAKER 6OHM 1W TOP PORT 93DB |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 6 Ohms Receiver Speaker 1 W 650 Hz ~ 20 kHz Top Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | AS01506MS-SP15-WP-R Models |
Category | Efficiency - Type Sensitivity |
Manufacturer PUI Audio, Inc. | Power - Rated 1 W |
Series | Power - Max 1.2 W |
Packaging Tray | Port Location Top |
Part Status Active | Shape Rectangular |
Technology Magnetic | Material - Magnet Nd-Fe-B |
Type Receiver | Ingress Protection IP67 - Dust Tight, Waterproof |
Frequency Range 650 Hz ~ 20 kHz | Termination Solder Pads |
Frequency - Self Resonant 650Hz | Size / Dimension 0.591" L x 0.433" W (15.00mm x 11.00mm) |
Impedance 6 Ohms | Height - Seated (Max) 0.098" (2.50mm) |
Efficiency - dBA 93.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 € | 2,94 € |
| 10 | 2,24400 € | 22,44 € |
| 25 | 2,02360 € | 50,59 € |
| 50 | 1,87460 € | 93,73 € |
| 100 | 1,73890 € | 173,89 € |
| 300 | 1,54783 € | 464,35 € |
| 500 | 1,46790 € | 733,95 € |
| 1.000 | 1,36747 € | 1.367,47 € |
| 5.000 | 1,27485 € | 6.374,25 € |
| Unit Price without VAT: | 2,94000 € |
|---|---|
| Unit Price with VAT: | 3,49860 € |

