
AR035160MR-R | |
|---|---|
DigiKey Part Number | AR035160MR-R-ND |
Manufacturer | |
Manufacturer Product Number | AR035160MR-R |
Description | SPEAKR 160OHM 10MW TOP PORT 98DB |
Customer Reference | |
Detailed Description | 160 Ohms Receiver Speaker 10 mW 200 Hz ~ 3.4 kHz Top Round |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Technology | Magnetic | |
Type | Receiver | |
Frequency Range | 200 Hz ~ 3.4 kHz | |
Frequency - Self Resonant | 300Hz | |
Impedance | 160 Ohms | |
Efficiency - dBA | 98.00 | |
Efficiency - Testing | 10mW/10mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 10 mW | |
Power - Max | 20 mW | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 1.370" Dia (34.80mm) | |
Height - Seated (Max) | 0.701" (17.80mm) | |
Base Product Number |

