General Purpose Speaker 300 Hz ~ 20 kHz Top Rectangular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APS2714S-R

DigiKey Part Number
668-1208-ND
Manufacturer
Manufacturer Product Number
APS2714S-R
Description
SPEAKER TOP PORT 75DB RECT
Customer Reference
Detailed Description
General Purpose Speaker 300 Hz ~ 20 kHz Top Rectangular
EDA/CAD Models
APS2714S-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Efficiency - dBA
75.00
Manufacturer
PUI Audio, Inc.
Efficiency - Testing
100mm
Series
Efficiency - Type
Sound Pressure Level (SPL)
Packaging
Tray
Port Location
Top
Part Status
Obsolete
Shape
Rectangular
Technology
Piezo
Termination
Solder Pads
Type
General Purpose
Size / Dimension
1.043" L x 0.906" W (26.50mm x 23.00mm)
Frequency Range
300 Hz ~ 20 kHz
Height - Seated (Max)
0.039" (1.00mm)
Frequency - Self Resonant
1400Hz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.