
APS2509S-T-R | |
|---|---|
DigiKey Part Number | 668-1267-ND |
Manufacturer | |
Manufacturer Product Number | APS2509S-T-R |
Description | SPEAKER TOP PORT 75DB RECT |
Customer Reference | |
Detailed Description | General Purpose Speaker 300 Hz ~ 20 kHz Top Rectangular |
EDA/CAD Models | APS2509S-T-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Technology | Piezo | |
Type | General Purpose | |
Frequency Range | 300 Hz ~ 20 kHz | |
Frequency - Self Resonant | 900Hz | |
Efficiency - dBA | 75.00 | |
Efficiency - Testing | 100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.992" L x 0.654" W (25.20mm x 16.60mm) | |
Height - Seated (Max) | - |

