Buzzers Indicator, Internally Driven Piezo 12 V 350mA 3.05kHz 100dB @ 12V, 10cm Panel Mount, Flange Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buzzers Indicator, Internally Driven Piezo 12 V 350mA 3.05kHz 100dB @ 12V, 10cm Panel Mount, Flange Wire Leads
API-4260-LW150-R
API-4260-LW150-R

API-4260-LW150-R

DigiKey Part Number
668-1213-ND
Manufacturer
Manufacturer Product Number
API-4260-LW150-R
Description
BUZZER PIEZO 12V 42MM FLANGE
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven Piezo 12 V 350mA 3.05kHz 100dB @ 12V, 10cm Panel Mount, Flange Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
API-4260-LW150-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Mode
Programmable, USB
Manufacturer
PUI Audio, Inc.
Duration
Variable
Series
Sound Pressure Level (SPL)
100dB @ 12V, 10cm
Packaging
Bulk
Current - Supply
350mA
Part Status
Obsolete
Port Location
Top
Driver Circuitry
Indicator, Internally Driven
Operating Temperature
-20°C ~ 60°C
Input Type
DC
Mounting Type
Panel Mount, Flange
Voltage - Rated
12 V
Termination
Wire Leads
Voltage Range
7 ~ 24V
Size / Dimension
1.654" Dia (42.00mm)
Frequency
3.05kHz
Height - Seated (Max)
1.004" (25.50mm)
Technology
Piezo
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.