
AOW-6540L-R | |
|---|---|
DigiKey Part Number | 668-AOW-6540L-R-ND |
Manufacturer | |
Manufacturer Product Number | AOW-6540L-R |
Description | MICROPHONE -40 DB 1.5VDC 2KOHM . |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 50 Hz ~ 16 kHz Analog Microphone 1.5 V ~ 10 V Omnidirectional (-40dB ±3dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | AOW-6540L-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | - | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 50 Hz ~ 16 kHz | |
Sensitivity | -40dB ±3dB @ 94dB SPL | |
S/N Ratio | 65dB | |
Impedance | 2 kOhms | |
Voltage - Rated | 1.5 V | |
Voltage Range | 1.5 V ~ 10 V | |
Current - Supply | 300 µA | |
Port Location | Top | |
Ratings | IP57 - Dust Protected, Waterproof | |
Termination | Solder Pads | |
Size / Dimension | 0.382" Dia (9.70mm) | |
Height (Max) | 0.264" (6.70mm) | |
Shape | Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,07610 € | 107,61 € |
| Unit Price without VAT: | 1,07610 € |
|---|---|
| Unit Price with VAT: | 1,28056 € |

